896-028-559-112

Heilind Number:EDA896-028-559-112
Manufacturer:EDAC
Manufacturer Number:896-028-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 28 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, and Copper Alloy contacts, they ensure secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee performance even in harsh conditions. The right-angle mount orientation offers versatility in installation, while the .125" pitch and .2" row spacing provide precise alignment. Ideal for various applications, these black connectors are a must-have in your PCB connectivity arsenal. Elevate your projects with reliable and high-performance connectivity solutions.