896-028-559-202

Heilind Number:EDA896-028-559-202
Manufacturer:EDAC
Manufacturer Number:896-028-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for reliability, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring stability and performance. With two rows, 28 positions, and a .125-inch pitch, they offer seamless integration on PCBs. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in our connectors for efficient board-to-board connections in demanding settings.