896-028-559-203

Heilind Number:EDA896-028-559-203
Manufacturer:EDAC
Manufacturer Number:896-028-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transfer. With two rows of 28 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. The right angle mount orientation and compact design make them ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments where durability is paramount. Upgrade your connectivity solutions with these high-quality and efficient connectors.