896-028-559-207

Heilind Number:EDA896-028-559-207
Manufacturer:EDAC
Manufacturer Number:896-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 28 positions, they offer ample connectivity options for your projects. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure mounting on your circuit boards. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105 °C guarantees stability even in extreme conditions. Upgrade to these high-performance Card Edge Connectors today and experience seamless connectivity like never before.