896-028-559-602

Heilind Number:EDA896-028-559-602
Manufacturer:EDAC
Manufacturer Number:896-028-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-602

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of 28 positions, making them ideal for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless connectivity on your circuit boards. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and reliability. Each connector boasts a copper alloy contact material, capable of handling up to 3A of current. With a right-angle mount orientation, they are perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding environments. Elevate your PCB assembly with our high-quality Card Edge Connectors.