896-028-559-603

Heilind Number:EDA896-028-559-603
Manufacturer:EDAC
Manufacturer Number:896-028-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they feature a single row layout with 28 positions, perfect for seamless board-to-board PCB connections. Crafted with durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. The copper alloy contact material guarantees efficient power transmission, rated for up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure connectivity. Their right-angle mount orientation allows for space-saving installation, ideal for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.