896-028-559-607

Heilind Number:EDA896-028-559-607
Manufacturer:EDAC
Manufacturer Number:896-028-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 positions, they ensure efficient signal transmission. The copper alloy contacts are optimized for conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're perfect for high-performance applications. The right-angle mount orientation adds versatility, making them ideal for a variety of PCB setups. Trust in these connectors for secure and durable board-to-board connections. Elevate your electronic designs with this essential component.