896-028-559-608

Heilind Number:EDA896-028-559-608
Manufacturer:EDAC
Manufacturer Number:896-028-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance under extreme conditions. With a single row layout and 28 positions, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing ensure a snug fit. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide array of industrial applications. Trust in the quality and durability of our Card Edge Connectors to keep your connections secure and reliable.