896-028-559-802

Heilind Number:EDA896-028-559-802
Manufacturer:EDAC
Manufacturer Number:896-028-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Built for durability, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, ensuring reliable performance even in challenging environments. With two rows and 28 positions, these connectors offer ample space for seamless board-to-board connections. Perfect for intricate electronic setups, they boast a pitch of .125 inches and row spacing of .2 inches, facilitating precise installations. The right angle mount orientation further enhances flexibility in design, while an operating temperature range of -40 to 105 °C guarantees stable operation in varying conditions. Upgrade your connectivity solutions with these essential components.