896-028-559-803

Heilind Number:EDA896-028-559-803
Manufacturer:EDAC
Manufacturer Number:896-028-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-803

Detailed Description

Our High Temp Card Edge Connectors are designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they provide secure and efficient board-to-board connections. With a total of 28 positions, these connectors offer ample connectivity options. Their right-angle mount orientation makes them versatile for various applications. Operating in a wide temperature range from -40 to 105°C, they are suitable for use in extreme conditions. Trust in our connectors for high-quality, high-temperature performance in your PCB assemblies.