896-028-559-804

Heilind Number:EDA896-028-559-804
Manufacturer:EDAC
Manufacturer Number:896-028-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a robust amperage rating of 3A, they deliver reliable power transmission. Featuring two rows of 28 positions each, they offer ample connectivity options with a pitch of .125 inches. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation and compact row spacing of .2 inches make them ideal for space-constrained PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Elevate your PCB connections with these high-quality, high-temp Card Edge Connectors.