896-028-559-807

Heilind Number:EDA896-028-559-807
Manufacturer:EDAC
Manufacturer Number:896-028-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-807

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and 28 positions, they offer ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring a right-angle mount orientation, they are perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical applications. Upgrade your setup with these high-performance connectors.