896-028-559-808

Heilind Number:EDA896-028-559-808
Manufacturer:EDAC
Manufacturer Number:896-028-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking black. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance in demanding environments. With a dual-row configuration and 28 positions, they offer ample connectivity options for your application. The right-angle mount orientation and .125-inch pitch make installation a breeze, while a wide operating temperature range of -40 to 105°C guarantees compatibility in various settings. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.