896-028-560-203

Heilind Number:EDA896-028-560-203
Manufacturer:EDAC
Manufacturer Number:896-028-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. Each connector features two rows of Copper Alloy contacts, offering a seamless connection experience. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and efficient PCB integration. Perfect for a variety of applications, these connectors provide 28 positions for secure and seamless data transmission. Whether you need straight or right-angle mounting, they offer flexibility to suit your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for even the most challenging industrial environments. Explore the full range of our Board To Board PCB Connectors and discover the perfect solution for your connectivity needs.