896-028-560-208

Heilind Number:EDA896-028-560-208
Manufacturer:EDAC
Manufacturer Number:896-028-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-208

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance in extreme environments, they feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a double-row configuration and 28 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive settings where reliability is paramount. Upgrade your interconnection system with these high-quality, black connectors for seamless signal transmission.