896-028-560-802

Heilind Number:EDA896-028-560-802
Manufacturer:EDAC
Manufacturer Number:896-028-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-802

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors not only look sleek but also offer superior heat resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 28 positions, they ensure reliable power transmission at a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in a variety of conditions. Perfect for use in PCB assemblies, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today.