896-028-560-803

Heilind Number:EDA896-028-560-803
Manufacturer:EDAC
Manufacturer Number:896-028-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-803

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy, they guarantee efficient conductivity. The connectors boast a two-row configuration and offer 28 positions, perfect for intricate PCB setups. Operating flawlessly at temperatures ranging from -40 to 105°C, they provide unparalleled versatility. With a pitch of .125 in and row spacing of .2 in, precise and secure connections are guaranteed. Their straight mount orientation allows for easy installation. Trust in our connectors for top-notch quality and seamless connectivity in your electronic applications.