896-028-560-804

Heilind Number:EDA896-028-560-804
Manufacturer:EDAC
Manufacturer Number:896-028-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Engineered for high performance, they feature a sleek black design and boast a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability under extreme conditions. With a dual-row configuration and 28 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for versatility, these connectors can be mounted straight, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connections with these top-of-the-line connectors.