896-028-560-808

Heilind Number:EDA896-028-560-808
Manufacturer:EDAC
Manufacturer Number:896-028-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-808

Detailed Description

Engineered for high-temperature applications, these Card Edge Connectors are essential components for secure and reliable board-to-board connections. With a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of 28 copper alloy contacts, they ensure efficient power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Their straight mount orientation simplifies installation, making them ideal for use in electronic devices and systems. Trust in their quality and performance for seamless connectivity solutions.