896-028-560-812

Heilind Number:EDA896-028-560-812
Manufacturer:EDAC
Manufacturer Number:896-028-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-560-812

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are designed for reliable performance even in demanding environments. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows and 28 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easy to achieve. Their straight mount orientation allows for seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to streamline your board-to-board connections efficiently.