896-029-500-101

Heilind Number:EDA896-029-500-101
Manufacturer:EDAC
Manufacturer Number:896-029-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 29 positions, ensuring seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. The sleek black design adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Trust in our connectors to deliver consistent power transmission, with an amperage rating of 3 A. Elevate your connectivity solutions with this essential component.