896-029-520-101

Heilind Number:EDA896-029-520-101
Manufacturer:EDAC
Manufacturer Number:896-029-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-101

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and fire resistance. With a single row layout, they offer seamless integration into your circuit board setup. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient connectivity. With 29 positions available, you have ample room for your connections. Whether you require straight or right-angle mounting, our connectors offer flexibility for your installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Discover a reliable solution for your PCB interconnect needs with our Card Edge Connectors.