896-029-520-102

Heilind Number:EDA896-029-520-102
Manufacturer:EDAC
Manufacturer Number:896-029-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 29 positions, they offer seamless integration for your PCB needs. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide optimal signal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for industrial applications, guaranteeing durability and stability in every connection. Upgrade your setup with these high-temp connectors and experience uncompromising performance.