896-029-520-103

Heilind Number:EDA896-029-520-103
Manufacturer:EDAC
Manufacturer Number:896-029-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a sleek black finish and a single row configuration with 29 positions, ensuring efficient signal transmission. Crafted with durability in mind, the housing material features UL 94V-0 Polyphenylene Sulfide, while the contact material is a robust Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in extreme temperature ranges from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose the Straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance connectors.