896-029-520-107

Heilind Number:EDA896-029-520-107
Manufacturer:EDAC
Manufacturer Number:896-029-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-107

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row arrangement with 29 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, provides superior conductivity, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications where high performance is essential. Upgrade your PCB connectivity with these top-quality components.