896-029-520-108

Heilind Number:EDA896-029-520-108
Manufacturer:EDAC
Manufacturer Number:896-029-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability and durability. With a single-row layout and a total of 29 positions, they offer seamless integration for your circuit board needs. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Upgrade your PCB setup with these high-quality connectors and experience exceptional performance and longevity.