896-029-520-602

Heilind Number:EDA896-029-520-602
Manufacturer:EDAC
Manufacturer Number:896-029-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Meticulously crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 29 positions, they offer seamless integration for your PCB applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temp industrial settings. Choose these connectors for quality, efficiency, and longevity in your connectivity solutions.