896-029-520-607

Heilind Number:EDA896-029-520-607
Manufacturer:EDAC
Manufacturer Number:896-029-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-520-607

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Featuring a sleek black design, these connectors ensure seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliable performance even in demanding environments. With a single row configuration and 29 positions, they offer efficient board-to-board connectivity. The contact material, Copper Alloy, ensures optimal conductivity for your applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is quick and straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic applications. Trust in our high-quality connectors to elevate your PCB connectivity solutions.