896-029-521-101

Heilind Number:EDA896-029-521-101
Manufacturer:EDAC
Manufacturer Number:896-029-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your electronic projects. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring a single row layout with 29 contact positions and a pitch of .125 inches, they ensure seamless integration on your circuit boards. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity with our Card Edge Connectors and experience high-quality performance like never before.