896-029-521-102

Heilind Number:EDA896-029-521-102
Manufacturer:EDAC
Manufacturer Number:896-029-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-102

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connections. Expertly engineered with a single row of 29 positions, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. Featuring copper alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are designed to withstand high temperatures and deliver consistent functionality. Ideal for various applications, including industrial and automotive, these black connectors guarantee quality and longevity in every connection. Trust in our Card Edge Connectors for optimal performance in your PCB setups.