896-029-521-103

Heilind Number:EDA896-029-521-103
Manufacturer:EDAC
Manufacturer Number:896-029-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-103

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors boast a sleek black finish and offer a high amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure reliable connectivity and durability. With a single row configuration and a pitch of .125 inches, they provide efficient board-to-board connections with 29 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our top-of-the-line connectors for unmatched performance in your PCB assembly projects.