896-029-521-104

Heilind Number:EDA896-029-521-104
Manufacturer:EDAC
Manufacturer Number:896-029-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-104

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row with 29 positions, perfect for streamlined connections. Crafted with copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB connections. The straight mount orientation adds convenience to installation processes. Elevate your PCB interconnectivity with these top-quality connectors, a must-have in any electronic setup.