896-029-521-108

Heilind Number:EDA896-029-521-108
Manufacturer:EDAC
Manufacturer Number:896-029-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed to withstand extreme conditions with a peak operating temperature range of -40 to 105°C. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer durable support for your electronic projects. With a single row layout and a total of 29 positions, they provide efficient and reliable board-to-board connections. The copper alloy contacts ensure optimal signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether you're working on industrial machinery or automotive electronics, our connectors deliver high performance in any application. Upgrade your setup with these essential components and experience seamless connectivity like never before.