896-029-521-112

Heilind Number:EDA896-029-521-112
Manufacturer:EDAC
Manufacturer Number:896-029-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and rugged Copper Alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3 A. With a single row configuration and 29 positions, they offer seamless integration for your circuit board layouts. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications where durability and stability are paramount. Upgrade your connectivity solutions with this essential component in the PCB assembly process.