896-029-521-604

Heilind Number:EDA896-029-521-604
Manufacturer:EDAC
Manufacturer Number:896-029-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-604

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors boast a 3A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, they offer both durability and safety. With a single row configuration and 29 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our quality connectors for seamless board-to-board PCB connections.