896-029-521-607

Heilind Number:EDA896-029-521-607
Manufacturer:EDAC
Manufacturer Number:896-029-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, they offer seamless integration for your board-to-board connections. Featuring copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors for efficient and secure connectivity.