896-029-521-612

Heilind Number:EDA896-029-521-612
Manufacturer:EDAC
Manufacturer Number:896-029-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-521-612

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a single row design with 29 positions, ensuring seamless integration for your PCBs. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact materials made of Copper Alloy, they offer exceptional durability and performance. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Trust in our connectors to deliver superior connectivity for your projects.