896-029-522-103

Heilind Number:EDA896-029-522-103
Manufacturer:EDAC
Manufacturer Number:896-029-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-522-103

Detailed Description

Enhance your high-temperature card edge connectivity with our innovative connectors, designed for reliable performance in demanding environments. Featuring a sleek black exterior, these connectors boast a robust construction, with a UL 94V-0 Polyphenylene Sulfide housing ensuring superior durability. The copper alloy contact material guarantees efficient power transfer, while the 29 positions, arranged in a single row with a .125-inch pitch, offer ample connectivity options. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery, telecommunications systems, or consumer electronics, trust in our connectors for seamless and secure board-to-board connections.