896-029-522-104

Heilind Number:EDA896-029-522-104
Manufacturer:EDAC
Manufacturer Number:896-029-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-522-104

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance, each connector features a single row layout with 29 positions, ensuring seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable operation in high-temperature environments, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors offer straight mount orientation and boast an impressive operating temperature range of -40 to 105°C. Perfect for a wide range of applications, they are a must-have in any electronic setup.