896-029-522-108

Heilind Number:EDA896-029-522-108
Manufacturer:EDAC
Manufacturer Number:896-029-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-522-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black finish and a single-row configuration for efficient PCB connections. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance, even in extreme conditions. Featuring 29 positions with a pitch of .125 inches and row spacing of .2 inches, they offer versatile connectivity options for your projects. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their usability, making them ideal for a wide range of applications in industries like aerospace, automotive, and telecommunications. Trust in the quality and durability of these connectors to meet your connectivity needs with precision and reliability.