896-029-522-604

Heilind Number:EDA896-029-522-604
Manufacturer:EDAC
Manufacturer Number:896-029-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-522-604

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliable performance, they feature a single row layout with 29 positions and a pitch of .125 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting integrity even in tough operating conditions ranging from -40 to 105°C. Each connector boasts a current rating of 3A and is constructed with copper alloy contacts for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, they offer seamless integration for your board-to-board connections. Trust in our connectors to deliver precision and stability in your electronic applications.