896-029-526-101

Heilind Number:EDA896-029-526-101
Manufacturer:EDAC
Manufacturer Number:896-029-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-526-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a single row layout with 29 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient and secure PCB connections. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, perfect for demanding industrial environments. Made with copper alloy contacts, these connectors provide reliable conductivity, with an amperage rating of 3A. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for seamless board-to-board PCB connections that meet your high standards for quality and performance.