896-029-526-107

Heilind Number:EDA896-029-526-107
Manufacturer:EDAC
Manufacturer Number:896-029-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-526-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 29 positions, perfect for seamless board-to-board connections. With a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they can withstand high temperatures and deliver reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various electronic applications. Upgrade your PCB setups with our premium Card Edge Connectors.