896-029-526-108

Heilind Number:EDA896-029-526-108
Manufacturer:EDAC
Manufacturer Number:896-029-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-526-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a contact material of durable Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your boards. Boasting 29 positions and an amperage of 3A, they provide ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for high-temperature environments. Upgrade your setup with these essential components, ideal for various industries and applications.