896-029-540-101

Heilind Number:EDA896-029-540-101
Manufacturer:EDAC
Manufacturer Number:896-029-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-101

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliability in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, these connectors offer seamless integration on your board. The contact material of Copper Alloy ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance even in extreme conditions. Ideal for various applications, these connectors guarantee secure and efficient board-to-board connectivity.