896-029-540-102

Heilind Number:EDA896-029-540-102
Manufacturer:EDAC
Manufacturer Number:896-029-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-102

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and safety. With a single row design and a total of 29 positions, they provide seamless board-to-board connectivity. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Whether you're working in telecommunications, industrial automation, or beyond, our Card Edge Connectors are the perfect solution for your connectivity needs.