896-029-540-104

Heilind Number:EDA896-029-540-104
Manufacturer:EDAC
Manufacturer Number:896-029-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-104

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies requiring reliable board-to-board connections. With a sleek black finish, these connectors not only offer a visually appealing solution but also boast a high amperage of 3A, making them suitable for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure optimal performance even in extreme temperatures ranging from -40 to 105°C. Featuring a single row design with 29 positions and a pitch of .125 inches, they offer precise connectivity for your PCB layouts. The contact material, Copper Alloy, guarantees a secure and stable connection, while the straight mount orientation facilitates easy installation. Trust in the durability and efficiency of these connectors for seamless data transmission in your electronic projects.