896-029-540-108

Heilind Number:EDA896-029-540-108
Manufacturer:EDAC
Manufacturer Number:896-029-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-108

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance in extreme environments. With a single row layout, a pitch of .125 inches, and 29 positions, they offer efficient and secure connectivity for your electronic components. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our connectors to meet your connectivity needs with precision and reliability.