896-029-540-602

Heilind Number:EDA896-029-540-602
Manufacturer:EDAC
Manufacturer Number:896-029-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors ensure reliable power transmission with an amperage of 3A. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contact material, they provide superior durability and longevity. With a compact pitch of .125 inches and a single row design, they offer efficient PCB-to-board connection. The straight mount orientation and 29 positions cater to various application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding industrial and commercial setups. Trust in our high-quality connectors for seamless and reliable connectivity in your projects.