896-029-540-604

Heilind Number:EDA896-029-540-604
Manufacturer:EDAC
Manufacturer Number:896-029-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in extreme conditions, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a single row configuration, 29 positions, and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, from industrial machinery to telecommunications equipment. Upgrade your setup with these high-quality connectors, engineered for durability and efficiency.